Reference Only

UTL6102G1W3P16AWG

Circular Push Pull Connectors M PlugEvaluationkit.

Manufacturer:

Mfr Part:
UTL6102G1W3P16AWG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts4 Contact
Shell Size10
Mounting StyleFree Hanging
IP RatingIP68, IP69K
SeriesUTL6
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTL6102G1W3P16AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.06$601.50
$22.92$1,146.00
$21.83$2,183.00
$20.46$5,115.00
$19.54$9,770.00
Need more?