Reference Only

UTL1103G1P16AWG

Circular Push Pull Connectors IN LINE RECEP W/MALE CTS AND BOOT.

Manufacturer:

Mfr Part:
UTL1103G1P16AWG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Number of Contacts4 Contact
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP68, IP69K
SeriesUTL
PackagingBulk
Current Rating16 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge16
Part # AliasesUTL7103G1P16AWG UTL1103G1P16AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.56$414.00
$16.15$807.50
$15.86$1,586.00
$15.39$3,847.50
$15.16$7,580.00
Need more?