Reference Only
UTL10JCP1
Circular Push Pull Connectors Backshell housing Size 10.
Datasheet
UTL10JCP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 10 | |
| Mounting Style | Cable | |
| Accessory Type | Backshell | |
| IP Rating | IP69X | |
| Color | Black | |
| Series | UTL | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTL10JCP1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.18 | $429.50 | |
| $17.16 | $858.00 | |
| $16.70 | $1,670.00 | |
| $16.14 | $4,035.00 | |
| $15.76 | $7,880.00 |
Need more?