Reference Only

UTL0164W4P19

Standard Circular Connector Size 16 UTL with self-closing cap.

Manufacturer:

Mfr Part:
UTL0164W4P19

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP44
Current Rating16 A, 44 A
SeriesUTL 4W4
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mating Cycles1000 Cycles
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Wire Gauge16 AWG to 8 AWG
Part # AliasesUTL0164W4P19

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.48$837.00
$31.88$1,594.00
$30.36$3,036.00
$28.46$7,115.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com