Reference Only

UTGX6104PW

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX6104PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size10
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP68, IP69K
SeriesUTGX
ColorBlack
Contact MaterialBrass
Current Rating10 A
Flammability RatingUL 94 V-0
Housing GenderMale
Insert Arrangement4
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge16 AWG
Part # AliasesUTGX6104PW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.19$479.75
$18.76$1,876.00
$18.12$4,530.00
$17.70$8,850.00
Need more?