Reference Only

UTGX6103W3P

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX6103W3P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions6 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP67, IP69K
Current Rating7.5 A, 13 A
SeriesUTGX
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderMale
Insert Arrangement3W3
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Thread Size9/16-24 UNEF
Voltage Rating250 V, 500 V
Wire Gauge16 AWG
Part # AliasesUTGX6103W3P

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.31$507.75
$19.34$967.00
$18.42$1,842.00
$17.27$4,317.50
$16.49$8,245.00
Need more?