Reference Only

UTGX14DCGE

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX14DCGE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP68, IP69K
SeriesUTGX-DCG
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTGX14DCGE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.80$580.00
$5.57$1,114.00
$5.00$2,500.00
$4.77$4,770.00
$4.64$9,280.00
Need more?