Reference Only

UTGX01412S

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX01412S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP67, IP69K
SeriesUTGX
ColorBlack
Contact MaterialBrass
Current Rating16 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement12
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread Size13/16-20 UNEF
Voltage Rating500 V
Wire Gauge14 AWG
Part # AliasesUTGX01412S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.72$418.00
$16.48$824.00
$14.89$1,489.00
$14.35$3,587.50
$14.19$7,095.00
Need more?