Reference Only

UTGX012E4P

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX012E4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP67, IP69K
Current Rating4.5 A
SeriesUTGX
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert ArrangementE4
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread Size11/16-24 UNEF
Voltage Rating600 V
Wire Gauge16 AWG
Part # AliasesUTGX012E4P

Export and Environmental Classification

AttributeDescription
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.66$516.50
$19.67$983.50
$18.73$1,873.00
$17.56$4,390.00
$16.77$8,385.00
Need more?