Reference Only

UTGX010E7S

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX010E7S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP67, IP69K
SeriesUTGX
ColorBlack
Contact MaterialBrass
Current Rating6 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert ArrangementE7
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Thread Size9/16-24 UNEF
Voltage Rating250 V
Wire Gauge20 AWG
Part # AliasesUTGX010E7S

Export and Environmental Classification

AttributeDescription
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.82$470.50
$18.48$924.00
$18.14$1,814.00
$17.60$4,400.00
$17.34$8,670.00
Need more?