Reference Only

UTGX0106SW

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTGX0106SW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size10
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPolyamide (PA)
IP RatingIP65, IP68, IP69K
SeriesUTGX
ColorBlack
Contact MaterialBrass
Current Rating4.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement6
Mating Cycles500 Cycles
Mating StyleBayonet
Mounting AngleStriaght
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge20 AWG
Part # AliasesUTGX0106SW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.02$400.50
$15.94$797.00
$15.52$1,552.00
$14.99$3,747.50
$14.64$7,320.00
Need more?