Reference Only
UTGX0102W2P
Standard Circular Connector .
Datasheet
UTGX0102W2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Polyamide (PA) | |
| IP Rating | IP65, IP67, IP69K | |
| Series | UTGX | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 7.5 A, 26 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 2W2 | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Thread Size | 9/16-24 UNEF | |
| Voltage Rating | 250 V, 600 V | |
| Wire Gauge | 20 AWG, 12 AWG | |
| Part # Aliases | UTGX0102W2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.67 | $416.75 | |
| $15.88 | $794.00 | |
| $15.12 | $1,512.00 | |
| $14.17 | $3,542.50 | |
| $13.53 | $6,765.00 |
Need more?