Reference Only

UTG616DCG

Standard Circular Connector Plug Cap Size 16 UTG Series.

Manufacturer:

Mfr Part:
UTG616DCG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size16
Shell MaterialMetal
Accessory TypeCap (Sealing Cap)
SeriesUTG6-DCG
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG616DCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.51$2,251.00
$21.73$4,346.00
$21.22$10,610.00
Need more?
Available Regional Inventory
389 available now at ttieurope.com