Reference Only
UTG614DCG
Standard Circular Connector Strt Plug Dust Cap Sz 14 UT Series.
Datasheet
UTG614DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Shell Material | Metal | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | UTG6-DCG | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG614DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $689.50 | |
| $13.13 | $1,313.00 | |
| $12.31 | $3,077.50 | |
| $11.72 | $5,860.00 | |
| $11.65 | $11,650.00 |
Need more?
Available Regional Inventory
228 available now at ttieurope.com