Reference Only

UTG24AC

Standard Circular Connector Cable Clamp Size 24 With Strain Relief.

Manufacturer:

Mfr Part:
UTG24AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size24
Shell MaterialPlastic
Accessory TypeCable Clamps with Strain Relief
IP RatingIP65
SeriesUTG-AC
PackagingBulk
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG24AC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.67$767.00
$6.84$3,420.00
$6.52$6,520.00
Need more?