Reference Only

UTG22PG

Standard Circular Connector Cable Clamp IP65 Shell Size 22.

Manufacturer:

Mfr Part:
UTG22PG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size22
Shell MaterialPlastic
Accessory TypeCable Clamps with Strain Relief
IP RatingIP65
SeriesUTG-PG
ComplianceUL
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG22PG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.41$1,141.00
$10.78$2,156.00
$10.35$5,175.00
$10.04$10,040.00
Need more?