Reference Only

UTG20ST

Standard Circular Connector BckshellWithCblClamp.

Manufacturer:

Mfr Part:
UTG20ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size20
Shell MaterialPlastic
Accessory TypeCable Clamps with Strain Relief
IP RatingIP65
SeriesUTG-ST
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG20ST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.76$1,076.00
$10.44$2,088.00
$9.76$4,880.00
$8.95$8,950.00
Need more?