Reference Only
UTG18PG
Standard Circular Connector Cable Clamp IP65 Shell Size 18.
Datasheet
UTG18PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| IP Rating | IP65 | |
| Series | UTG-PG | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG18PG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.13 | $1,013.00 | |
| $10.05 | $2,010.00 | |
| $9.40 | $4,700.00 | |
| $8.62 | $8,620.00 |
Need more?
Available Regional Inventory
1 available now at ttieurope.com