Reference Only
UTG16ST
Standard Circular Connector Cable Clamp IP65 Shell Size 16.
Datasheet
UTG16ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| IP Rating | IP65 | |
| Series | UTG-ST | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG16ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.10 | $555.00 | |
| $10.57 | $1,057.00 | |
| $9.91 | $2,477.50 | |
| $9.44 | $4,720.00 | |
| $8.92 | $8,920.00 |
Need more?
Available Regional Inventory
493 available now at ttieurope.com