Reference Only

UTG1128S

Standard Circular Connector 8P Socket Receptacle Cable Mount Size 12.

Manufacturer:

Mfr Part:
UTG1128S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter23.5 mm
IP RatingIP65
SeriesUTG1
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG1128S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.42$742.00
$6.95$1,390.00
$6.62$3,310.00
$6.31$6,310.00
Need more?
Available Regional Inventory
148 available now at ttieurope.com