Reference Only

UTG022-35PH

Standard Circular Connector 35P Pin Receptacle Wall Mount Size 22.

Manufacturer:

Mfr Part:
UTG022-35PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions35 Position
Contact GenderPin (Male)
Shell Size22
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter34.9 mm
Height39.3 mm
IP RatingIP65
SeriesUTG0-xH
Insert Arrangement22-35
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUTG02235PH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.26$406.50
$16.12$806.00
$15.48$1,548.00
Need more?