UTG0148P24SH Souriau

UTG0148P24SH

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTG0148P24SH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleCrimp
SeriesUTG0-xH
Insert Arrangement14-8
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG0148P24SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$827.00
$7.39$1,478.00
Need more?