Reference Only

UTG01412PH

Standard Circular Connector 12P Pin Receptacle Wall Mount Size 14.

Manufacturer:

Mfr Part:
UTG01412PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter22.2 mm
IP RatingIP65
SeriesUTG0-xH
PackagingBulk
Insert Arrangement14-12
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUTG01412PH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.58$858.00
$7.70$1,540.00
$7.32$3,660.00
$6.87$6,870.00
Need more?