UTG0103W3S Souriau

UTG0103W3S

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTG0103W3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Shell Size10
Mounting StylePanel
Termination StyleCrimp
SeriesUTG0
Insert Arrangement10-3
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG0103W3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.69$634.50
$12.61$1,261.00
$12.17$3,042.50
$11.97$5,985.00
$11.65$11,650.00
Need more?