Reference Only

UTG0103PH

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTG0103PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialPolyamide (PA)
Diameter15 mm
IP RatingIP65
SeriesUTG0-xH
Insert Arrangement10-3
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTG0103PH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.86$886.00
$8.45$1,690.00
$8.22$4,110.00
$7.85$7,850.00
Need more?