Reference Only

UT0X010D98PX

New Product
Standard Circular Connector SQ flange RECPT, W/O backshell, W 6 PCB M C.

Manufacturer:

Mfr Part:
UT0X010D98PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size10
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter14.95 mm
IP RatingIP68, IP69K
SeriesUTOX
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialRubber
Insert Arrangement10-98
Length23.5 mm
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.35$508.75
$19.95$1,995.00
$19.27$4,817.50
$18.81$9,405.00
Need more?
Contact Us