Reference Only

UT0W61626SH

Standard Circular Connector 26P Strt Socket Plug Shell Size 16.

Manufacturer:

Mfr Part:
UT0W61626SH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions26 Position
Contact GenderWithout Socket Contacts
Shell Size16
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter32.45 mm
IP RatingIP67
SeriesUTO
Cable Diameter4 mm
Housing GenderMale
Insert Arrangement26
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating150 V
Part # AliasesUT0W61626SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
59 available now at ttieurope.com