Reference Only

UT0S12JCPGN

Standard Circular Connector CBL CLMP W/PLSTC STRN RLF SIZE 12.

Manufacturer:

Mfr Part:
UT0S12JCPGN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size12
Shell MaterialAluminum Alloy
Accessory TypeCable Clamp
SeriesUTO
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size11/16 24-UNEF-2B
TradenameTrim Trio
Part # AliasesUT0S12JCPGN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.96$1,099.00
$43.56$2,178.00
$42.76$4,276.00
$41.49$10,372.50
Need more?