Reference Only
UT0S10JCPGN
Standard Circular Connector .
Datasheet
UT0S10JCPGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Cable Clamp | |
| IP Rating | IP68 | |
| Series | UTO | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Mounting Type | Free Hanging | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT0S10JCPGN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.88 | $947.00 | |
| $37.85 | $1,892.50 | |
| $37.84 | $3,784.00 | |
| $35.75 | $8,937.50 |
Need more?