Reference Only

UT072235SH

Standard Circular Connector 35P Sckt Receptacle Jam Nut Size 22.

Manufacturer:

Mfr Part:
UT072235SH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions35 Position
Contact GenderWithout Socket Contacts
Shell Size22
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter49.2 mm
IP RatingIP67
SeriesUTO
Cable Diameter6 mm
Housing GenderFemale
Insert Arrangement35
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating250 V
Part # AliasesUT072235SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.25$1,181.25
$44.99$2,249.50
$42.85$4,285.00
Need more?