Reference Only

UT071823PH6

Standard Circular Connector 23P Size 18 Jam Nut Receptacle.

Manufacturer:

Mfr Part:
UT071823PH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderWithout Pin Contacts
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Contact PlatingNickel
Shell MaterialZinc Alloy
Diameter41.3 mm
IP RatingIP68, IP69K
SeriesUTO
Cable Diameter8 mm
Current Rating13 A
Housing GenderFemale
Insert Arrangement23
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT071823PH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.70$792.50
$31.30$3,130.00
$29.58$7,395.00
Need more?