Reference Only

UT071619SH6

Standard Circular Connector 19P Size 16 Jam Nut Receptacle.

Manufacturer:

Mfr Part:
UT071619SH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderWithout Socket Contacts
Shell Size16
Mounting StylePanel
Termination StyleCrimp
Contact PlatingNickel
Shell MaterialZinc Alloy
Diameter38.1 mm
IP RatingIP69X
SeriesUTO
Cable Diameter9 mm
Current Rating13 A
Housing GenderFemale
Insert Arrangement19
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT071619SH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.92$748.00
$29.91$1,495.50
$29.33$2,933.00
$27.98$6,995.00
Need more?