Reference Only

UT071619PXH

Standard Circular Connector JAMNUTrecpt.

Manufacturer:

Mfr Part:
UT071619PXH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderWithout Pin Contacts
Shell Size16
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67
SeriesUTO
Cable Diameter9 mm
Housing GenderFemale
Insert Arrangement19
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT071619PXH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.43$735.75
$29.02$2,902.00
$28.14$7,035.00
Need more?