Reference Only

UT07147SH6

Standard Circular Connector JAMNUTrecpt.

Manufacturer:

Mfr Part:
UT07147SH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size14
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP68, IP69K
SeriesUTO
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement7
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT07147SH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.61$740.25
$29.01$2,901.00
$27.68$6,920.00
Need more?