Reference Only
UT07147SH
Standard Circular Connector JAMNUTrecpt.
Datasheet
UT07147SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Series | UTO | |
| Product | Receptacles | |
| Cable Diameter | 16 mm | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 35 mm | |
| Housing Gender | Female | |
| IP Rating | IP67 | |
| Insert Arrangement | 7 | |
| Mating Style | Bayonet | |
| Mounting Style | Panel | |
| Number of Positions | 7 Position | |
| Product Type | Standard Circular Connector | |
| Shell Material | Zinc Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 14 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Part # Aliases | UT07147SH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.61 | $790.25 | |
| $30.20 | $1,510.00 | |
| $29.19 | $2,919.00 | |
| $27.58 | $6,895.00 |
Need more?