Reference Only

UT07142G1SH6

Standard Circular Connector UT0JamNutrecpt.

Manufacturer:

Mfr Part:
UT07142G1SH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP68, IP69K
SeriesUTO
Cable Diameter44 mm
Housing GenderFemale
Insert Arrangement2G1
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT07142G1SH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.74$993.50
$38.46$1,923.00
$37.17$3,717.00
$35.12$8,780.00
Need more?