Reference Only

UT071412PH

Standard Circular Connector 12P Pin Receptacle Jam Nut Size 14.

Manufacturer:

Mfr Part:
UT071412PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderWithout Pin Contacts
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter35 mm
IP RatingIP67
SeriesUTO
Cable Diameter10 mm
Housing GenderFemale
Insert Arrangement12
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT071412PH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.86$946.50
$33.98$1,699.00
$32.36$3,236.00
$30.33$7,582.50
Need more?
Available Regional Inventory
50 available now at ttieurope.com