Reference Only

UT07103W3SH

Standard Circular Connector JAMNUTrecpt.

Manufacturer:

Mfr Part:
UT07103W3SH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter27 mm
IP RatingIP67
SeriesUTO
Cable Diameter5 mm
Housing GenderFemale
Insert Arrangement3W3
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT07103W3SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.45$686.25
$26.97$2,697.00
$26.16$6,540.00
Need more?