Reference Only

UT06V1208S06FT00

Sensor Cables / Actuator Cables Female Plug 16 AWG Single Ended 6FT

Manufacturer:

Mfr Part:
UT06V1208S06FT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategorySensor Cables / Actuator Cables
Voltage Rating300 V
Wire Gauge - AWG16 AWG
SeriesUTO
Cable Length - Imperial6 ft
Cable Length - Metric1.83 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameTrim Trio
Part # AliasesUT06V1208S06FT00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?