Reference Only

UT06FC142G1SH

Standard Circular Connector CABLEPLUG.

Manufacturer:

Mfr Part:
UT06FC142G1SH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size14
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67, IP68, IP69K
SeriesUTO
Cable Diameter44 mm
Housing GenderMale
Insert Arrangement2G1
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT06FC142G1SH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.45$1,922.50
$38.37$9,592.50
Need more?