Reference Only

UT062448PWH

Standard Circular Connector .

Manufacturer:

Mfr Part:
UT062448PWH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions48 Position
Contact GenderWithout Pin Contacts
Shell Size24
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter42.6 mm
Height45.05 mm
IP RatingIP67, IP68, IP69K
SeriesUTO
Cable Diameter6 mm
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement48
Mating Cycles500
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT062448PWH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.00$1,075.00
$40.95$2,047.50
$39.00$3,900.00
$36.56$9,140.00
Need more?