Reference Only

UT062448PH02

Standard Circular Connector UTOplug.

Manufacturer:

Mfr Part:
UT062448PH02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions48 Position
Contact GenderWithout Pin Contacts
Shell Size24
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter42.6 mm
Height45.05 mm
IP RatingIP67, IP68, IP69K
SeriesUTO
Cable Diameter6 mm
Housing GenderMale
Insert Arrangement48
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingBlack Anodized
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT062448PH02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.99$874.75
$34.72$3,472.00
$33.14$8,285.00
Need more?