Reference Only
UT062235PH02
Standard Circular Connector .
Datasheet
UT062235PH02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 35 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 22 | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Series | UTO | |
| Cable Diameter | 6 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 35 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Anodized | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UT062235PH02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.96 | $2,198.00 | |
| $43.15 | $4,315.00 | |
| $41.87 | $10,467.50 |
Need more?