Reference Only

UT061619PT

Standard Circular Connector 19P Strt Pin Plug Size 16.

Manufacturer:

Mfr Part:
UT061619PT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Plugs
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size16
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter30 mm
Height32.45 mm
SeriesUTO
Insert Arrangement16-19
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT061619PT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?