Reference Only

UT061412S45N

Standard Circular Connector 12P Crimp Socket.

Manufacturer:

Mfr Part:
UT061412S45N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductCable Plugs
Number of Positions12 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter26.8 mm
Height29.3 mm
SeriesUTO
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Mating Cycles500
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT061412S45N

Export and Environmental Classification

AttributeDescription
ECCN9A991.d
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.80$2,290.00
$45.65$4,565.00
$45.64$11,410.00
Need more?