Reference Only
UT061412P45N
Standard Circular Connector 12P Strt Pin Plug Size 14.
Datasheet
UT061412P45N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Termination Style | SMD/SMT | |
| Shell Material | Zinc Alloy | |
| Diameter | 26.8 mm | |
| Height | 29.3 mm | |
| Series | UTO | |
| Insert Arrangement | 14-12 | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UT061412P45N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.99 | $2,299.50 | |
| $45.83 | $4,583.00 | |
| $45.82 | $11,455.00 |
Need more?