Reference Only
UT06103PH02
Standard Circular Connector UT0Plug.
Datasheet
UT06103PH02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67, IP68, IP69 | |
| Series | UTO | |
| Cable Diameter | 16 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 3 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Black Anodized | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT06103PH02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.61 | $765.25 | |
| $29.38 | $1,469.00 | |
| $28.76 | $2,876.00 | |
| $27.44 | $6,860.00 |
Need more?