Reference Only
UT024DCG
Standard Circular Connector MetalDustcapforRept.
Datasheet
UT024DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP68, IP69K | |
| Series | UTO | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UT024DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.10 | $605.00 | |
| $11.99 | $1,199.00 | |
| $11.58 | $2,895.00 | |
| $11.38 | $5,690.00 | |
| $11.08 | $11,080.00 |
Need more?