Reference Only

UT018JCL

Standard Circular Connector Long Cable Clamp IP68 Shell Size 18.

Manufacturer:

Mfr Part:
UT018JCL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size18
Mounting StyleCable
Shell MaterialZinc Alloy
Accessory TypeCable Gland
Height82 mm
IP RatingIP68, IP69K
SeriesUTO
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT018JCL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.27$981.75
$39.26$3,926.00
$37.52$9,380.00
Need more?