Reference Only

UT014JC

Standard Circular Connector Cable Clamp IP68 Shell Size 14.

Manufacturer:

Mfr Part:
UT014JC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Mounting StyleCable
Shell MaterialBrass
Accessory TypeCable Gland
Height67.5 mm
IP RatingIP68, IP69K
SeriesUTO
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT014JC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.88$547.00
$21.50$1,075.00
$20.84$2,084.00
$20.21$5,052.50
$19.60$9,800.00
Need more?